
3216939-004
Spiral Wraps, Sleeves, Tubing & Conduit D-436-40CS749
Datasheet
3216939-004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Type | Adhesive Lined / Dual Wall | |
| Material | Polyvinylidene Fluoride (PVDF) | |
| Inside Diameter | 12 mm (0.472 in) | |
| Recovered Diameter | 11.8 mm (0.465 in) | |
| Length | 63.2 mm (2.488 in) | |
| Packaging | Each | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 4-1195131-6 D-436-40CS749 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.42 | $742.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes