Reference Only

3212430001

Wire Labels & Markers TMS-SCE-1K-1/2-2.0-S1-9

Manufacturer:

Mfr Part:
TMS-SCE-1K-1/2-2.0-S1-9

TTI Part:
3212430001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryWire Labels & Markers
ProductLabels
TypeHeat Shrink
Features3:1 Shrink Ratio
MaterialPolyolefin (PO)
Length2 in
SeriesTMS-SCE
FamilyTMS-SCE
Maximum Temperature+ 135 C
Minimum Temperature- 55 C
PackagingEach
Product TypeWire Labels & Markers
SubcategoryWire & Cable Management
Part # Aliases5-1192434-3 TMS-SCE-1K-1/2-2.0-S1-9

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3920992000
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.58$1,580.00
$1.55$3,100.00
$1.20$6,000.00
$1.18$11,800.00
$1.16$29,000.00
$1.14$114,000.00
Need more?
Sign in to add projects and notes