Reference Only
3206430001
Wire Labels & Markers HT-SCE-3/16-2.0-9
Datasheet
HT-SCE-3/16-2.0-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Labels & Markers | |
| Product | Labels | |
| Type | Heat Shrink | |
| Features | Permanent Identification Sleeves | |
| Material | Fluoropolymer (FP) | |
| Length | 2 in | |
| Series | HT-SCE | |
| Family | HT-SCE | |
| Maximum Temperature | + 225 C | |
| Minimum Temperature | - 55 C | |
| Packaging | Each | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | HT-SCE-3/16-2.0-9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3917320050 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
31,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.19 | $1,047.50 | |
| $4.14 | $2,070.00 | |
| $4.09 | $4,090.00 | |
| $4.04 | $8,080.00 | |
| $3.99 | $19,950.00 | |
| $3.94 | $39,400.00 | |
| $3.14 | $78,500.00 | |
| $2.48 | $248,000.00 |
Need more?
Sign in to add projects and notes