SO96-3-01-100 TE Connectivity / Raychem

318821-000

Solder Sleeves & Shield Tubing SO96-3-01-100

Manufacturer:

Mfr Part:
SO96-3-01-100

TTI Part:
318821-000

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySolder Sleeves & Shield Tubing
MaterialPolyvinylidene Fluoride (PVDF)
Inside Diameter4.3 mm
Maximum Temperature+ 175 C
ColorTransparent Blue
Minimum Shrink Temperature+ 150 C
Minimum Temperature- 55 C
PackagingEach
Product TypeSolder Sleeves & Shield Tubing
SubcategoryWire & Cable Management
Part # Aliases5-1192418-0 SO96-3-01-100

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

6,700In Stock

16,400 expected on  from 11-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$11.79$1,179.00
$9.66$1,932.00
$8.45$2,535.00
$8.37$5,022.00
$8.28$8,280.00
$8.20$20,500.00
$8.12$40,600.00
Need more?
Sign in to add projects and notes