Reference Only
3133610001
Heat Shrink Tubing & Sleeves TMS-SCE-3/8-2.0-0
Datasheet
TMS-SCE-3/8-2.0-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Material | Polyolefin (PO) | |
| Inside Diameter | 9.525 mm (0.375 in) | |
| Shrink Ratio | 3:1 | |
| Series | TMS-SCE | |
| Packaging | Each | |
| Maximum Temperature | + 135 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 5-1192370-3 TMS-SCE-3/8-2.0-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
68,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.70 | $425.00 | |
| $1.64 | $820.00 | |
| $1.61 | $2,012.50 | |
| $1.59 | $4,770.00 | |
| $1.52 | $7,600.00 | |
| $1.49 | $14,900.00 | |
| $1.45 | $36,250.00 | |
| $1.32 | $132,000.00 |
Need more?
Sign in to add projects and notes