Reference Only
311292-000
Printers TMS-RJS-RIBBON-4DSCE
Datasheet
TMS-RJS-RIBBON-4DSCE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Printers | |
| Product | Accessories | |
| Type | Ribbon - Black | |
| For Use With | Thermal Transfer Printers | |
| Packaging | Each | |
| Product Type | Printers | |
| Series | 4DSCE | |
| Subcategory | Printers | |
| Part # Aliases | 9-1198192-2 TMS-RJS-RIBBON-4DSCE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 9612109030 |
| TARIC | 9612108000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $234.47 | $468.94 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.