
310109-000
Printers TMS-101-RIBBON-4RPSCE
Datasheet
TMS-101-RIBBON-4RPSCE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Printers | |
| Product | Accessories | |
| Type | Ribbon - Black | |
| For Use With | Thermal Transfer Printers | |
| Packaging | Each | |
| Product Type | Printers | |
| Subcategory | Printers | |
| Part # Aliases | 9-1192347-5 TMS-101-RIBBON-4RPSCE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 9612109090 |
| TARIC | 9612108000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
198In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $75.96 | $75.96 | |
| $75.21 | $150.42 | |
| $74.46 | $223.38 | |
| $73.73 | $368.65 | |
| $67.65 | $676.50 | |
| $65.57 | $1,639.25 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes