Reference Only
307-LE
Printers 307-LE
Datasheet
307-LE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Printers | |
| Product | Accessories | |
| Type | Label - Sheet | |
| For Use With | Thermal Transfer Printers | |
| Color | White | |
| Packaging | Each | |
| Product Type | Printers | |
| Subcategory | Printers | |
| Part # Aliases | 7-1198184-3 307-LE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3919905060 |
| TARIC | 3919900099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 122,360 / Multiples: 12,236)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.11 | $13,459.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes