
304343M012
Heat Shrink Tubing & Sleeves NTFR-7/8-0-SP-CS5445
Datasheet
NTFR-7/8-0-SP-CS5445 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Thin Wall | |
| Color | Black | |
| Material | Neoprene | |
| Product | Tubings | |
| Packaging | Spool | |
| Unit Of Measure | Foot | |
| Features | Flexible | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 9-1192304-3 NTFR-7/8-0-SP-CS5445 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 52 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 200 / Multiples: 200)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $7.13 | $1,426.00 | |
| $7.06 | $4,236.00 | |
| $6.99 | $6,990.00 | |
| $6.92 | $15,224.00 |
Need more?
Sign in to add projects and notes