
3043434002
Heat Shrink Tubing & Sleeves NTFR-7/8-0-SP
Datasheet
NTFR-7/8-0-SP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Thin Wall | |
| Color | Black | |
| Material | Neoprene | |
| Length | 304.8 mm (12 in) | |
| Inside Diameter | 22.2 mm (0.874 in) | |
| Recovered Diameter | 12.7 mm (0.5 in) | |
| Shrink Ratio | 1.75:1 | |
| Series | NTFR | |
| Packaging | Spool | |
| Unit Of Measure | Foot | |
| Chemical Resistant | Yes | |
| Dielectric Strength | 300 V/mil | |
| Features | Flexible | |
| Flammability Rating | Flame Retardant | |
| Maximum Operating Temperature | + 121 C | |
| Maximum Temperature | + 121 C | |
| Minimum Operating Temperature | - 70 C | |
| Minimum Shrink Temperature | + 90 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Product | Tubing | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 8-1192304-3 NTFR-7/8-0-SP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 100 / Multiples: 100)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $6.08 | $608.00 | |
| $5.12 | $1,024.00 | |
| $5.06 | $2,024.00 | |
| $5.00 | $3,000.00 | |
| $4.61 | $4,610.00 | |
| $4.55 | $10,010.00 | |
| $4.46 | $22,300.00 |
Need more?
My Notes
Sign into see notes.