Reference Only

3030213001

Hook-up Wire 100G0111-1.50-9

Manufacturer:

Mfr Part:
100G0111-1.50-9

TTI Part:
3030213001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHook-up Wire
PackagingSpool
Unit Of MeasureFoot
Product TypeHook-up Wire
SubcategorySingle Conductor Wire
Part # Aliases3-1192295-8

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8544604000
TARIC8544601000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 4,364 / Multiples: 4,364)
Quantity Price Per FootExt. Price
$2.28$9,949.92
$2.26$19,725.28
$1.99$52,106.16
$1.57$82,217.76
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
13,500 available now at ttieurope.com

My Notes

Sign into see notes.