Reference Only
292151-000
Solder Sleeves & Shield Tubing B-040-28-N
Datasheet
B-040-28-N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solder Sleeves & Shield Tubing | |
| Type | Coax Solder Sleeve Terminator | |
| Material | Polyvinylidene Fluoride (PVDF) | |
| Length | 30 mm | |
| Maximum Temperature | + 150 C | |
| Color | Transparent Blue | |
| Minimum Temperature | - 55 C | |
| Packaging | Each | |
| Product Type | Solder Sleeves & Shield Tubing | |
| Secondary Color | Transparent Blue | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 9-1192214-3 B-040-28-N |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536901000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Images
Product Catalogs
0In Stock
5,000
On Order
5,000 expected 12-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.06 | $506.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes