Reference Only
290051-000
Hook-up Wire FLHTC0311-14-6 Price Per Feet
Datasheet
FLHTC0311-14-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hook-up Wire | |
| Cable Length | 1 ft | |
| Packaging | Spool | |
| Unit Of Measure | Meter | |
| Product Type | Hook-up Wire | |
| Subcategory | Single Conductor Wire | |
| Part # Aliases | 1192199-4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499900 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 16,404 / Multiples: 16,404)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| $0.89 | $14,599.56 | |
| $0.88 | $28,871.04 | |
| $0.83 | $54,461.28 | |
| $0.733 | $84,168.92 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes