
289421-000
Solder Sleeves & Shield Tubing D-150-0230
Datasheet
D-150-0230 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solder Sleeves & Shield Tubing | |
| Type | Shield Splice Kit | |
| Material | Polyvinylidene Fluoride (PVDF) | |
| Inside Diameter | 0.197 in | |
| Maximum Temperature | + 150 C | |
| Series | D-150 | |
| Minimum Shrink Temperature | + 125 C | |
| Packaging | Bulk | |
| Product Type | Solder Sleeves & Shield Tubing | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 5-1192194-8 D-150-0230 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
90In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $39.61 | $396.10 | |
| $33.01 | $2,970.90 | |
| $31.90 | $6,380.00 | |
| $30.78 | $15,390.00 | |
| $30.47 | $30,470.00 | |
| $30.16 | $75,400.00 | |
| $29.85 | $149,250.00 |
Need more?
My Notes
Sign into see notes.