Reference Only
2820803007
Hook-up Wire 44A0111-28-0 PRICE PER FT
Datasheet
44A0111-28-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hook-up Wire | |
| Jacket Color | Black | |
| Cable Length | 1 ft | |
| Stranding | 7 x 36 | |
| Insulation Material | Polyalkene | |
| Voltage Rating | 600 V | |
| Conductor Material | Copper | |
| Maximum Temperature | + 150 C | |
| Type | Spec 44 | |
| Packaging | Spool | |
| Unit Of Measure | Foot | |
| Product Type | Hook-up Wire | |
| Subcategory | Single Conductor Wire | |
| Wire Gauge - AWG | 28 AWG | |
| Part # Aliases | 9-1192101-1 44A0111-28-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 9,843 / Multiples: 9,843)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $0.434 | $4,271.86 | |
| $0.417 | $12,313.59 | |
| $0.413 | $24,390.95 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
47,500 available now at ttieurope.com
My Notes
Sign into see notes.