Reference Only
282042-014
Hook-up Wire 44A0111-24-2
Datasheet
44A0111-24-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hook-up Wire | |
| Wire Gauge - AWG | 24 AWG | |
| Jacket Color | Red | |
| Cable Length | 1 ft | |
| Stranding | 19 x 36 | |
| Insulation Material | Polyalkene | |
| Voltage Rating | 600 V | |
| Conductor Material | Tinned Copper | |
| Maximum Temperature | + 150 C | |
| Type | Spec 44 | |
| Packaging | Spool | |
| Unit Of Measure | Foot | |
| Outside Diameter | 1.02 mm | |
| Product Type | Hook-up Wire | |
| Subcategory | Single Conductor Wire | |
| Part # Aliases | 4-1192098-1 44A0111-24-2-MX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499900 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 7,543 / Multiples: 7,543)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $0.465 | $3,507.49 | |
| $0.424 | $6,396.46 | |
| $0.396 | $11,948.11 | |
| $0.391 | $20,645.19 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes