Reference Only
282022-026
Hook-up Wire 44A0111-20-2-MX PRICE PER FEET
Datasheet
44A0111-20-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hook-up Wire | |
| Wire Gauge - AWG | 20 AWG | |
| Jacket Color | Red | |
| Cable Length | 1 m | |
| Stranding | 19 x 32 | |
| Insulation Material | Polyalkene | |
| Voltage Rating | 600 V | |
| Conductor Material | Tinned Copper | |
| Maximum Temperature | + 150 C | |
| Type | Spec 44 | |
| Packaging | Spool | |
| Unit Of Measure | Foot | |
| Outside Diameter | 1.4 mm | |
| Product Type | Hook-up Wire | |
| Subcategory | Single Conductor Wire | |
| Part # Aliases | 1-1192094-5 44A0111-20-2-MX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499900 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 6,165 / Multiples: 6,165)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $0.86 | $5,301.90 | |
| $0.656 | $8,088.48 | |
| $0.614 | $18,926.55 | |
| $0.58 | $32,181.30 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.