Reference Only

282000-015

Hook-up Wire 44A0111-16-0-MX PRICE PER FT

Manufacturer:

Mfr Part:
44A0111-16-0

TTI Part:
282000-015

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHook-up Wire
Wire Gauge - AWG16 AWG
Jacket ColorBlack
Cable Length1 ft
Stranding19 x 29
Insulation MaterialPolyalkene
Voltage Rating600 V
Conductor MaterialTinned Copper
Maximum Temperature+ 150 C
TypeSpec 44
PackagingSpool
Unit Of MeasureFoot
Product TypeHook-up Wire
SubcategorySingle Conductor Wire
Part # Aliases3-1192090-0 44A0111-16-0-MX

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8544493080
TARIC8544499900
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Product Catalogs

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 2,000 / Multiples: 2,000)
Quantity Price Per FootExt. Price
$0.715$1,430.00
$0.589$5,890.00
$0.565$14,690.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes