
2668170001
Wire Labels & Markers TMS-SCE-1/2-2.0-6
Datasheet
TMS-SCE-1/2-2.0-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Labels & Markers | |
| Material | Polyolefin (PO) | |
| Maximum Temperature | + 135 C | |
| Minimum Temperature | - 55 C | |
| Packaging | Each | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | TMS-SCE-1/2-2.0-6 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3920992000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
2,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.67 | $417.50 | |
| $1.63 | $815.00 | |
| $1.60 | $1,600.00 | |
| $1.58 | $4,740.00 | |
| $1.55 | $7,750.00 | |
| $1.52 | $15,200.00 | |
| $1.50 | $37,500.00 |
Need more?
My Notes
Sign into see notes.