Reference Only

265924-000

Hook-up Wire 81044/9-6-6

Manufacturer:

Mfr Part:
M81044/9-6-6

TTI Part:
265924-000

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHook-up Wire
Wire Gauge - AWG6 AWG
PackagingSpool
Unit Of MeasureFoot
Product TypeHook-up Wire
SubcategorySingle Conductor Wire

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8544493080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 54 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 500 / Multiples: 500)
Quantity Price Per FootExt. Price
$6.71$3,355.00
$6.02$6,020.00
$5.76$11,520.00
$5.56$27,800.00
$5.50$55,000.00
$4.52$113,000.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes