Reference Only
262029-001
Hook-up Wire 81044/6-16-9
Datasheet
M81044/6-16-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hook-up Wire | |
| Product Type | Hook-up Wire | |
| Packaging | Spool | |
| Packaging | Spool | |
| Unit Of Measure | Foot | |
| Subcategory | Single Conductor Wire | |
| Part # Aliases | 4-1191927-3 81044/6-16-9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $1.06 | $2,120.00 | |
| $0.86 | $5,160.00 | |
| $0.86 | $8,600.00 | |
| $0.85 | $22,100.00 | |
| $0.84 | $42,000.00 | |
| $0.83 | $83,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.