
2575010001
Heat Shrink Tubing & Sleeves TMS-SCE-1/8-2.0-S2-9
Datasheet
TMS-SCE-1/8-2.0-S2-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Printable Tubing | |
| Color | White | |
| Material | Polyolefin (PO), Cross Linked | |
| Length | 12.7 mm (0.5 in) | |
| Inside Diameter | 3.2 mm (0.126 in) | |
| Recovered Diameter | 1 mm (0.039 in) | |
| Shrink Ratio | 3:1 | |
| Packaging | Each | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | TMS-SCE-1/8-2.0-S2-9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
12,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.736 | $184.00 | |
| $0.693 | $346.50 | |
| $0.683 | $853.75 | |
| $0.676 | $1,690.00 | |
| $0.67 | $3,350.00 | |
| $0.663 | $6,630.00 | |
| $0.644 | $16,100.00 |
Need more?
My Notes
Sign into see notes.