Reference Only

251895-000

Wire Labels & Markers TMS-SCE-2X-1K-1/8-9

Manufacturer:

Mfr Part:
TMS-SCE-2X-1K-1/8-9

TTI Part:
251895-000

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryWire Labels & Markers
ProductMarkers
TypeHeat Shrink
MaterialPolyolefin (PO)
Length50 mm (1.969 in)
Maximum Temperature+ 135 C
PackagingEach
Product TypeWire Labels & Markers
SubcategoryWire & Cable Management
Part # AliasesTMS-SCE-2X-1K-1/8-2.0-9

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3920992000
TARIC3917320099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.71$710.00
$0.689$1,378.00
$0.682$3,410.00
$0.675$6,750.00
$0.669$16,725.00
$0.623$62,300.00
Need more?
Sign in to add projects and notes