Reference Only

250449N001

Solder Sleeves & Shield Tubing D-146-50-5CS1370

Manufacturer:

Mfr Part:
5D0032-A55

TTI Part:
250449N001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySolder Sleeves & Shield Tubing
TypeSolder Sleeve
PackagingEach
Product TypeSolder Sleeves & Shield Tubing
SubcategoryWire & Cable Management
Part # Aliases9-1191835-9 D-146-50-5CS1370

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536909599
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (37% in solder); HBCDD (3% in Flux)

Documents

1,300In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$2.67$267.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.