Reference Only

2439450001

Wire Labels & Markers RPS-1K-22-18/2.0-9

Manufacturer:

Mfr Part:
RPS-1K-22-18/2.0-9

TTI Part:
2439450001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryWire Labels & Markers
ProductLabels
TypeHeat Shrink
FeaturesPermanent Identification Sleeves
MaterialPolyolefin (PO)
Length2 in
SeriesRPS
FamilyRPS
Maximum Temperature+ 105 C
Minimum Temperature- 30 C
PackagingEach
Product TypeWire Labels & Markers
SubcategoryWire & Cable Management
Part # Aliases6-1191789-1 RPS-1K-22-18/2.0-9

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3920992000
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDecabromodiphenylethane (DBDPE) (84852-53-9)

352,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.308$308.00
$0.304$608.00
$0.30$900.00
$0.296$1,480.00
$0.292$2,920.00
$0.288$4,320.00
$0.284$7,100.00
$0.281$28,100.00
Need more?
Sign in to add projects and notes