Reference Only
241165-000
Heat Shrink Tubing & Sleeves RT-1145-OX-22-0
Datasheet
RT-1145-OX-22-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Single Wall | |
| Color | Black | |
| Material | Fluoroelastomer | |
| Length | 63.5 mm (2.5 in) | |
| Inside Diameter | 31.75 mm (1.25 in) | |
| Recovered Diameter | 7.874 mm (0.31 in) | |
| Shrink Ratio | 3:1 | |
| Packaging | Each | |
| Chemical Resistant | Yes | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 8-1191771-2 RT-1145-OX-22-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8546909000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
75In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.80 | $645.00 | |
| $25.29 | $1,264.50 | |
| $25.04 | $2,504.00 | |
| $24.79 | $4,958.00 |
Need more?
Sign in to add projects and notes