Reference Only
236834-000
Solder Sleeves & Shield Tubing SO96-2-55-22-90
Datasheet
SO96-2-55-22-90 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solder Sleeves & Shield Tubing | |
| Type | Solder Sleeve Shield Terminator | |
| Material | Polyvinylidene Fluoride (PVDF) | |
| Inside Diameter | 0.105 in | |
| Length | 18.25 mm | |
| Maximum Temperature | + 175 C | |
| Chemical Resistant | Yes | |
| Features | Solder sleeve terminators | |
| Lead Free Solder Processes | No Lead Free Solder Processes | |
| Minimum Shrink Temperature | + 150 C | |
| Minimum Temperature | - 55 C | |
| Packaging | Bulk | |
| Product Type | Solder Sleeves & Shield Tubing | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 3-1191741-5 SO96-2-55-22-90 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
828In Stock
8,400 expected 24-Aug-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.05 | $5.05 | |
| $4.94 | $24.70 | |
| $4.53 | $45.30 | |
| $4.48 | $112.00 | |
| $4.21 | $210.50 | |
| $2.63 | $13,150.00 | |
| $2.53 | $25,300.00 |
Need more?
My Notes
Sign into see notes.