Reference Only

222963-000

Solder Sleeves & Shield Tubing B-150-17

Manufacturer:

Mfr Part:
B-150-17

TTI Part:
222963-000

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySolder Sleeves & Shield Tubing
MaterialPolyolefin (PO)
Inside Diameter19 mm
Length55.5 mm
Maximum Temperature+ 125 C
Minimum Shrink Temperature+ 85 C
PackagingEach
Product TypeSolder Sleeves & Shield Tubing
SubcategoryWire & Cable Management
Part # Aliases7-1191642-9 B-150-17

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC8536901000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameCadmium (7440-43-9);Lead (7439-92-1)

Documents

40In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 40 / Multiples: 40)
Quantity Unit PriceExt. Price
$4.91$196.40
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.