Reference Only
218521-000
Hook-up Wire 22759/41-16-9
Datasheet
22759/41-16-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hook-up Wire | |
| Wire Gauge - AWG | 16 AWG | |
| Jacket Color | White | |
| Cable Length | 1 ft | |
| Stranding | 19 x 29 | |
| Insulation Material | Ethylene Tetrafluoroethylene (ETFE) | |
| Voltage Rating | 600 V | |
| Conductor Material | Nickel Plated Copper | |
| Maximum Temperature | + 200 C | |
| Type | Dual Wall | |
| Packaging | Spool | |
| Unit Of Measure | Foot | |
| Product Type | Hook-up Wire | |
| Subcategory | Single Conductor Wire | |
| Part # Aliases | 9-1191609-8 22759/41-16-9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 10,000 / Multiples: 10,000)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $1.59 | $15,900.00 | |
| $1.57 | $47,100.00 | |
| $1.56 | $78,000.00 | |
| $1.39 | $139,000.00 | |
| $1.30 | $325,000.00 | |
| $1.21 | $605,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes