Reference Only
218033-007
Hook-up Wire 55A0811-16-9 PRICE PER FT
Datasheet
55A0811-16-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hook-up Wire | |
| Wire Gauge - AWG | 16 AWG | |
| Jacket Color | White | |
| Cable Length | 1 ft | |
| Stranding | 19 x 29 | |
| Insulation Material | Ethylene Tetrafluoroethylene (ETFE), Radiation Cross Linked | |
| Voltage Rating | 600 V | |
| Conductor Material | Tinned Copper | |
| Maximum Temperature | + 150 C | |
| Type | Spec 55 | |
| Packaging | Spool | |
| Unit Of Measure | Foot | |
| Outside Diameter | 1.73 mm | |
| Product Type | Hook-up Wire | |
| Subcategory | Single Conductor Wire | |
| Part # Aliases | 6-1191593-4 55A0811-16-9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499900 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 2,000 / Multiples: 1)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $1.26 | $2,520.00 | |
| $1.24 | $6,200.00 | |
| $1.22 | $12,200.00 | |
| $1.19 | $29,750.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes