Reference Only
216431-002
Hook-up Wire 22759/32-30-9
Datasheet
22759/32-30-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hook-up Wire | |
| Wire Gauge - AWG | 30 AWG | |
| Cable Length | 1 ft | |
| Type | MIL-DTL-22759 | |
| Packaging | Spool | |
| Unit Of Measure | Foot | |
| Product Type | Hook-up Wire | |
| Subcategory | Single Conductor Wire | |
| Part # Aliases | 4-1191579-2 22759/32-30-9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499390 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $0.736 | $3,680.00 | |
| $0.67 | $6,700.00 | |
| $0.53 | $13,250.00 | |
| $0.48 | $24,000.00 | |
| $0.45 | $45,000.00 | |
| $0.43 | $107,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes