Reference Only
216388-000
Hook-up Wire 22759/32-28-5
Datasheet
22759/32-28-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hook-up Wire | |
| Wire Gauge - AWG | 28 AWG | |
| Cable Length | 1 ft | |
| Type | MIL-DTL-22759 | |
| Packaging | Spool | |
| Unit Of Measure | Foot | |
| Product Type | Hook-up Wire | |
| Subcategory | Single Conductor Wire | |
| Part # Aliases | 5-1191578-8 22759/32-28-5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8544493080 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 20 / Multiples: 20)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $1.18 | $23.60 | |
| $0.99 | $2,475.00 | |
| $0.76 | $3,800.00 | |
| $0.722 | $7,220.00 | |
| $0.698 | $17,450.00 | |
| $0.687 | $34,350.00 | |
| $0.642 | $64,200.00 | |
| $0.538 | $134,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes