Reference Only
216368-001
Hook-up Wire 22759/33-26-9
Datasheet
22759/33-26-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hook-up Wire | |
| Product Type | Hook-up Wire | |
| Wire Gauge - AWG | 26 AWG | |
| Jacket Color | White | |
| Cable Length | 1 ft | |
| Stranding | 19 x 38 | |
| Insulation Material | Ethylene Tetrafluoroethylene (ETFE) | |
| Voltage Rating | 600 V | |
| Type | MIL-DTL-22759 | |
| Conductor Material | Silver Plated Copper | |
| Maximum Temperature | + 200 C | |
| Packaging | Spool | |
| Jacket Color | White | |
| Cable Length | 1 ft | |
| Stranding | 19 x 38 | |
| Insulation Material | Ethylene Tetrafluoroethylene (ETFE) | |
| Voltage Rating | 600 V | |
| Conductor Material | Silver Plated Copper | |
| Maximum Temperature | + 200 C | |
| Type | MIL-DTL-22759 | |
| Packaging | Spool | |
| Unit Of Measure | Foot | |
| Outside Diameter | 0.81 mm | |
| Subcategory | Single Conductor Wire | |
| Part # Aliases | 7-1191577-6 22759/33-26-9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499900 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $1.21 | $6,050.00 | |
| $1.13 | $11,300.00 | |
| $1.12 | $28,000.00 | |
| $1.11 | $55,500.00 | |
| $0.92 | $92,000.00 | |
| $0.77 | $192,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.