Reference Only
2065124003
Heat Shrink Tubing & Sleeves HFT5000-20/10-0-SP
Datasheet
HFT5000-20/10-0-SP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Fabric Tubing | |
| Color | Black | |
| Material | Elastomer | |
| Length | 1 m (3.281 ft) | |
| Inside Diameter | 20 mm (0.787 in) | |
| Recovered Diameter | 10 mm (0.394 in) | |
| Shrink Ratio | 2:1 | |
| Series | HFT-5000 | |
| Packaging | Spool | |
| Unit Of Measure | Meter | |
| Features | Very flexible | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 2-1198113-0 HFT5000-20/10-0-SP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 5806321000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 400 / Multiples: 400)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| $2.27 | $908.00 |
Need more?
My Notes
Sign into see notes.