Reference Only
2022E0421-9X
Multi-Conductor Cables 2022E0421-9X
Datasheet
2022E0421-9X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Multi-Conductor Cables | |
| Type | RF Cable | |
| Shielding | Shielded | |
| Number of Conductors | 2 Conductor | |
| Wire Gauge - AWG | 22 AWG | |
| Jacket Color | White | |
| Jacket Material | Fluorinated Ethylene Propylene (FEP) | |
| Conductor Material | Copper | |
| Stranding | 19 x 34 | |
| Unit Of Measure | Foot | |
| Packaging | Spool | |
| Product Type | Multi-Conductor Cables | |
| Subcategory | Cable | |
| Part # Aliases | 8-1191310-5 2022E0421-9X |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8544491000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 2,500 / Multiples: 1)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $6.82 | $17,050.00 | |
| $6.66 | $66,600.00 | |
| $6.50 | $162,500.00 | |
| $6.12 | $306,000.00 | |
| $5.45 | $545,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes