Reference Only
2021D0309-0
Multi-Conductor Cables 2021D0309-0
Datasheet
2021D0309-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Multi-Conductor Cables | |
| Type | Twinaxial Cable | |
| Shielding | Shielded | |
| Number of Conductors | 1 Pair Twisted | |
| Cable Length | 1 ft | |
| Wire Gauge - AWG | 21 AWG | |
| Outside Diameter | 8.484 mm (0.334 in) | |
| Jacket Color | Black | |
| Jacket Material | Thermorad | |
| Conductor Material | Copper | |
| Stranding | 19 x 0.19 | |
| Voltage Rating | 1 kV | |
| Unit Of Measure | Foot | |
| Features | Radio Frequency | |
| Insulation Material | Polyolefin (PO) | |
| Packaging | Spool | |
| Product Type | Multi-Conductor Cables | |
| Subcategory | Cable | |
| Part # Aliases | 1197223-8 2021D0309-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8544200000 |
| TARIC | 8544200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 54 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $2.20 | $11,000.00 | |
| $1.82 | $45,500.00 | |
| $1.58 | $79,000.00 | |
| $1.54 | $154,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
26,150 available now at ttieurope.com
Sign in to add projects and notes