Reference Only
201595-000
Solder Sleeves & Shield Tubing SO96-2-00
Datasheet
SO96-2-00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solder Sleeves & Shield Tubing | |
| Type | Solder Sleeve Shield Terminator | |
| Material | Polyvinylidene Fluoride (PVDF) | |
| Inside Diameter | 2.7 mm | |
| Length | 18.25 mm | |
| Maximum Temperature | + 175 C | |
| Chemical Resistant | Yes | |
| Features | Solder sleeve terminators | |
| Lead Free Solder Processes | No Lead Free Solder Processes | |
| Minimum Shrink Temperature | + 150 C | |
| Minimum Temperature | - 55 C | |
| Packaging | Bulk | |
| Product Type | Solder Sleeves & Shield Tubing | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 4-1191461-0 SO96-2-00 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
7,780In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.65 | $16.50 | |
| $1.57 | $78.50 | |
| $1.55 | $1,550.00 | |
| $1.52 | $2,280.00 | |
| $1.50 | $3,750.00 | |
| $1.47 | $7,350.00 | |
| $1.45 | $14,500.00 | |
| $1.42 | $35,500.00 |
Need more?
My Notes
Sign into see notes.