Reference Only
1966-RIBBON
Printers 1966 TRANSFER RIBBON 300M BLACK THERMAL
Datasheet
1966-RIBBON DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Printers | |
| Product | Accessories | |
| Type | Label - Roll | |
| For Use With | Thermal Transfer Printers | |
| Packaging | Each | |
| Product Type | Printers | |
| Series | 1966 | |
| Subcategory | Printers | |
| Part # Aliases | 4-1200842-3 1966-RIBBON |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8443992050 |
| TARIC | 9612101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
159In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $407.45 | $407.45 | |
| $390.62 | $781.24 | |
| $386.74 | $1,546.96 | |
| $382.90 | $2,297.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes