Reference Only

195271-000

Heat Shrink Tubing & Sleeves RT-1145-OX-27-0

Manufacturer:

Mfr Part:
RT-1145-OX-27-0

TTI Part:
195271-000

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
TypeSingle Wall
ColorBlack
MaterialFluoroelastomer
Length76.2 mm (3 in)
Inside Diameter25.4 mm (1 in)
Recovered Diameter6.35 mm (0.25 in)
Shrink Ratio3:1
PackagingEach
Chemical ResistantYes
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management
Part # Aliases3-1191416-5 RT-1145-OX-27-0

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$30.05$3,005.00
$29.50$5,900.00
$22.69$22,690.00
$22.47$224,700.00
Need more?
Sign in to add projects and notes