Reference Only

193197P008

Heat Shrink Tubing & Sleeves ES1000-NO.1-C1-X-50MM

Manufacturer:

Mfr Part:
ES1000-NO.1-C1-X-50MM

TTI Part:
193197P008

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
TypeAdhesive Lined / Dual Wall
ColorClear
MaterialPolyolefin (PO)
Length50 mm (1.969 in)
Inside Diameter5.72 mm (0.225 in)
Recovered Diameter1.27 mm (0.05 in)
Shrink Ratio4:1
PackagingBulk
Chemical ResistantYes
Dielectric Strength350 V/mil
FeaturesSemi-rigid
Flammability RatingNon-Flame Retardant
Maximum Operating Temperature+ 130 C
Maximum Temperature+ 130 C
Minimum Operating Temperature- 40 C
Minimum Shrink Temperature+ 110 C
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management
Part # Aliases5-1191401-1 ES1000-NO.1-C1-X-50MM

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

30,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.172$172.00
$0.157$4,710.00
$0.15$7,500.00
$0.149$14,900.00
Need more?

My Notes

Sign into see notes.