Reference Only

193197P004

Heat Shrink Tubing & Sleeves ES1000-NO.1-C1-X-STK

Manufacturer:

Mfr Part:
ES1000-NO.1-C1-X-STK

TTI Part:
193197P004

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
TypeAdhesive Lined / Dual Wall
ColorClear
MaterialPolyolefin (PO)
Length1.219 m (4 ft)
Inside Diameter5.72 mm (0.225 in)
Recovered Diameter1.27 mm (0.05 in)
Shrink Ratio4:1
SeriesES-1000
PackagingStick
Unit Of MeasureStick
Chemical ResistantYes
Dielectric Strength350 V/mil
FeaturesSemi-rigid
Flammability RatingNon-Flame Retardant
Maximum Operating Temperature+ 130 C
Maximum Temperature+ 130 C
Minimum Operating Temperature- 40 C
Minimum Shrink Temperature+ 110 C
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management
Part # Aliases4-1191401-7 ES1000-NO.1-C1-X-STK

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS3926909989
TARIC3917390099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

4,641In Stock

5,000 expected 03-Feb-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Stick

(Minimum: 1 / Multiples: 1)
Quantity Price Per StickExt. Price
$6.62$6.62
$5.71$28.55
$5.51$55.10
$5.45$81.75
$4.79$239.50
$4.72$472.00
$4.39$1,097.50
$4.05$10,125.00
Need more?

My Notes

Sign into see notes.