Reference Only
1882103001
Hook-up Wire 55A9002-30-1
Datasheet
55A9002-30-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hook-up Wire | |
| Product Type | Hook-up Wire | |
| Wire Gauge - AWG | 30 AWG | |
| Cable Length | 1 ft | |
| Packaging | Spool | |
| Cable Length | 1 ft | |
| Packaging | Spool | |
| Unit Of Measure | Foot | |
| Subcategory | Single Conductor Wire | |
| Part # Aliases | 9-1198882-8 55A9002-30-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499900 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 13,124 / Multiples: 1)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $0.552 | $7,244.44 | |
| $0.546 | $13,650.00 | |
| $0.539 | $26,950.00 | |
| $0.533 | $53,300.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.