Reference Only
176819-000
Solder Sleeves & Shield Tubing B-150-11
Datasheet
B-150-11 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solder Sleeves & Shield Tubing | |
| Type | Shield Terminator with Leads | |
| Maximum Temperature | + 125 C | |
| Chemical Resistant | No | |
| Features | Device with pre-installed lead | |
| Lead Free Solder Processes | No Lead Free Solder Processes | |
| Minimum Shrink Temperature | + 85 C | |
| Packaging | Bulk | |
| Product Type | Solder Sleeves & Shield Tubing | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 5-1191285-4 B-150-11 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536901000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium (7440-43-9);Lead (7439-92-1) |
Documents
Datasheet
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.72 | $486.00 | |
| $9.62 | $962.00 | |
| $9.52 | $1,428.00 | |
| $9.43 | $2,357.50 | |
| $8.68 | $6,076.00 | |
| $7.69 | $7,690.00 | |
| $7.61 | $19,025.00 | |
| $7.03 | $35,150.00 |
Need more?
Sign in to add projects and notes