Reference Only
173653-000
Solder Sleeves & Shield Tubing HET-A-02C
Datasheet
HET-A-02C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solder Sleeves & Shield Tubing | |
| Material | Polyvinylidene Fluoride (PVDF) | |
| Inside Diameter | 3.1 mm | |
| Length | 30 mm | |
| Maximum Temperature | + 175 C | |
| Minimum Temperature | - 65 C | |
| Packaging | Each | |
| Product Type | Solder Sleeves & Shield Tubing | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 1-1191263-1 HET-A-02C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
950In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.27 | $531.75 | |
| $21.06 | $1,053.00 | |
| $19.21 | $1,921.00 | |
| $19.02 | $4,755.00 | |
| $17.55 | $8,775.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes