Reference Only
173210-000
Heat Guns & Nozzles D-104-00CS2814
Datasheet
GS805AU1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Guns & Nozzles | |
| Type | Solder Sleeve | |
| Packaging | Each | |
| Product Type | Heat Guns & Nozzles | |
| Subcategory | Tools | |
| Part # Aliases | 9-1197915-7 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694051 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (37% in solder); HBCDD (3% in Flux) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 31 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 600 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.11 | $2,466.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes