Reference Only
153329-000
Heat Shrink Tubing & Sleeves RT-1145-OX-17-0
Datasheet
RT-1145-OX-17-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Single Wall | |
| Color | Black | |
| Material | Fluoroelastomer | |
| Length | 63.5 mm (2.5 in) | |
| Inside Diameter | 34.798 mm (1.37 in) | |
| Recovered Diameter | 9.652 mm (0.38 in) | |
| Shrink Ratio | 3:1 | |
| Packaging | Each | |
| Chemical Resistant | Yes | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 8-1191107-2 RT-1145-OX-17-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $33.35 | $3,335.00 | |
| $25.77 | $5,154.00 | |
| $23.46 | $23,460.00 | |
| $23.22 | $232,200.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.