Reference Only

152435-000

Solder Sleeves & Shield Tubing CWT-5-W122-5

Manufacturer:

Mfr Part:
CWT-5-W122-5

TTI Part:
152435-000

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySolder Sleeves & Shield Tubing
TypeSolder Sleeve Shield Terminator
MaterialPolyolefin (PO)
Inside Diameter4.3 mm
Length1.15 in
Maximum Temperature+ 125 C
SeriesCWT
Chemical ResistantNo
FeaturesSplash Resistant Sealing
Minimum Shrink Temperature+ 85 C
PackagingBulk
Product TypeSolder Sleeves & Shield Tubing
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Cadmium (7440-43-9)

9,560In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$2.11$21.10
$1.76$880.00
$1.74$1,392.00
$1.73$2,422.00
$1.68$4,200.00
$1.65$8,250.00
$1.63$16,300.00
$1.61$40,250.00
Need more?
Sign in to add projects and notes