Reference Only
138767-000
Solder Sleeves & Shield Tubing HET-A-03B
Datasheet
HET-A-03B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solder Sleeves & Shield Tubing | |
| Type | Solder Sleeve Shield Terminator | |
| Features | Cadmium plating over electroless nickel | |
| Packaging | Each | |
| Product Type | Solder Sleeves & Shield Tubing | |
| Secondary Color | Olive Drab | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 4-1191006-5 HET-A-03B |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.01 | $600.25 | |
| $23.77 | $1,188.50 | |
| $23.52 | $2,940.00 | |
| $23.28 | $5,820.00 | |
| $22.59 | $11,295.00 |
Need more?
My Notes
Sign into see notes.