Reference Only
137963J001
Heat Shrink Tubing & Sleeves V2-1.5-0-SP-SM
Datasheet
V2-1.5-0-SP-SM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 1 m (3.281 ft) | |
| Inside Diameter | 2.1 mm (0.083 in) | |
| Recovered Diameter | 0.75 mm (0.03 in) | |
| Shrink Ratio | 2:1 | |
| Product | Tubing | |
| Series | V2 | |
| Packaging | Spool | |
| Unit Of Measure | Meter | |
| Chemical Resistant | No | |
| Dielectric Strength | 500 V/mil | |
| Flammability Rating | Highly Flame Resistant | |
| Maximum Operating Temperature | + 125 C | |
| Maximum Temperature | + 125 C | |
| Minimum Operating Temperature | - 45 C | |
| Minimum Shrink Temperature | + 70 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 6-1191000-7 V2-1.5-0-SP-SM |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8546909000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
16,800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 200 / Multiples: 200)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| $0.58 | $116.00 | |
| $0.564 | $225.60 | |
| $0.434 | $434.00 | |
| $0.43 | $860.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.