Reference Only

130599P007

Heat Shrink Tubing & Sleeves ES2000-NO.4-B7-0-60MM

Manufacturer:

Mfr Part:
ES2000-NO.4-B7-0-60MM

TTI Part:
130599P007

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
TypeAdhesive Lined / Dual Wall
ColorBlack
MaterialPolyolefin (PO)
Length60 mm (2.362 in)
Inside Diameter17.78 mm (0.7 in)
Recovered Diameter4.45 mm (0.175 in)
Shrink Ratio4:1
PackagingEach
Chemical ResistantYes
FeaturesSemi-rigid
Flammability RatingFlame Retardant
Maximum Operating Temperature+ 130 C
Maximum Temperature+ 135 C
Minimum Operating Temperature- 40 C
Minimum Shrink Temperature+ 110 C
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management
Part # Aliases6-1190948-5 ES2000-NO.4-B7-0-60MM

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS3926909989
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

5,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.10$1,100.00
$0.92$4,600.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.